PDP SEO Portlet

RK11K1140A23

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK11K1140A23
Secondary Manufacturer Part#: RK11K1140A23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Panel Mount
PC Pin
0.05 mW
25 mm
25 mm
RK11K Series
12 mm
20
6 mm
17.5 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $: