PDP SEO Portlet

RK10J12E0A0A

Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK10J12E0A0A
Secondary Manufacturer Part#: RK10J12E0A0A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
2
1
60 °C
-10 °C
Through Hole
PC Pin
0.03 mW
3.8 mm
14 mm
RK10J Series
14.65 mm
30
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.81429
4800+
$0.77027
9600+
$0.75
19200+
$0.73077
38400+
$0.7125