PDP SEO Portlet

RK09Y11L0001

Rotary Potentiometer, 10 kOhm, 1Turn, 10 mW, ± 30%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09Y11L0001
Secondary Manufacturer Part#: RK09Y11L0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Through Hole
Pin
10 mW
11.1 mm
17.4 mm
RK09Y11L Series
9.5 mm
30
5 mm
12 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.99
14000+
$0.985
28000+
$0.98
56000+
$0.975
112000+
$0.97