PDP SEO Portlet

RK09L12D0A1W

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09L12D0A1W
Secondary Manufacturer Part#: RK09L12D0A1W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1 Turns
70 °C
-10 °C
Panel Mount/Bracket
Pin
0.05 mW
33.5 mm
12.1 mm
RK09L Series
33.5 mm
20
6 mm
5 mm
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.15714
4000+
$1.0946
8000+
$1.06579
16000+
$1.03846
32000+
$1.0125