PDP SEO Portlet

RK09L12B0A31

Rotary Potentiometer, 50 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09L12B0A31
Secondary Manufacturer Part#: RK09L12B0A31
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1 Turns
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
0.05 mW
14.85 mm
27.4 mm
RK09L Series
12.1 mm
20
6 mm
2.6 mm
50 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: