PDP SEO Portlet

RK09L1240015

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09L1240015
Secondary Manufacturer Part#: RK09L1240015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
25 mm
11.35 mm
RK09L Series
12.1 mm
± 20%
6 mm
5 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.5939
4000+
$1.58585
8000+
$1.5778
16000+
$1.56975
32000+
$1.5617