RK09L1140A65
Rotary Potentiometer, 5 kOhm, 1Turn, 50 mW, ± 20%
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: RK09L1140A65
Secondary Manufacturer Part#: RK09L1140A65
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 1 | ||
| 1 Turns | ||
| 70 °C | ||
| -10 °C | ||
| Panel Mount/Bracket | ||
| Pin | ||
| 0.05 mW | ||
| 38.5 mm | ||
| 12.1 mm | ||
| RK09L Series | ||
| 38.5 mm | ||
| 20 | ||
| 6 mm | ||
| 15 mm | ||
| 5 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |