RK09K12C0A8K
Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30%
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 2 | ||
| 1 Turns | ||
| 70 °C | ||
| -10 °C | ||
| Panel Mount | ||
| PC Pin | ||
| 33.8 mm | ||
| 9.8 mm | ||
| RK09K Series | ||
| 33.8 mm | ||
| 30 | ||
| 6 mm | ||
| 23.2 mm | ||
| 10 kOhm | ||
| Logarithmic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |