PDP SEO Portlet

RK09K1130D62

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09K1130D62
Secondary Manufacturer Part#: RK09K1130D62
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
23.8 mm
11 mm
RK09K Series
9.8 mm
± 20%
6 mm
13.2 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.93357
4000+
$0.92886
8000+
$0.92414
16000+
$0.91942
32000+
$0.91471