PDP SEO Portlet

RK09K1130AH1

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09K1130AH1
Secondary Manufacturer Part#: RK09K1130AH1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RK09K/D series are insulated shaft snap-in rotary potentiometers. These are compact type potentiometer with 9.8mm wide and are ideally designed for high density sets and audio applications.

  • Single unit resistor element
  • Flat knob type shaft
  • Length of the shaft 25mm
  • Total resistance of 10kOhm
  • Total resistance tolerance of ±20%
  • Operating temperature range -10°C to 70°C
  • Total rotational angle of 280°
  • Maximum power rating up to 0.05W

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Bracket Mount/Throug
PC Pin
50 mW
28.8 mm
9.8 mm
RK09K Series
28.8 mm
20
Carbon Composition
6 mm
17.4 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: