PDP SEO Portlet

RK09K1130-X15-CO-A103

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09K1130-X15-CO-A103
Secondary Manufacturer Part#: RK09K1130-X15-CO-A103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
15 mm
11 mm
RK09K Series
9.8 mm
± 20%
6 mm
15 mm
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: