PDP SEO Portlet

RK09D1130C2P

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09D1130C2P
Secondary Manufacturer Part#: RK09D1130C2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Bracket Mount/Throug
Pin
28.8 mm
9.8 mm
RK09D Series
28.8 mm
20
6 mm
18.2 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.57143
4000+
$0.55751
8000+
$0.55468
16000+
$0.55185
32000+
$0.54902