PDP SEO Portlet

RK0971221Z0X

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK0971221Z0X
Secondary Manufacturer Part#: RK0971221Z0X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
70 °C
-20 °C
Panel Mount|Through Hole
PC Pin
50 mW
11.35 mm
35.8 mm
RK097 Series
9.5 mm
± 20%
6 mm
20 mm
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$2.11429
2800+
$2.0
5600+
$1.94737
11200+
$1.89744
22400+
$1.85