PDP SEO Portlet

RK0971210DBH

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK0971210DBH
Secondary Manufacturer Part#: RK0971210DBH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
70 °C
-20 °C
Panel Mount|Through Hole
PC Pin
50 mW
11.35 mm
29.55 mm
RK097 Series
9.5 mm
± 20%
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$1.52857
3200+
$1.44595
6400+
$1.4079
12800+
$1.3718
25600+
$1.3375