PDP SEO Portlet

RK0971111Z32

Rotary Potentiometer, 50 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK0971111Z32
Secondary Manufacturer Part#: RK0971111Z32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-20 °C
Panel Mount/Through
PC Pin
0.05 mW
11.35 mm
28.3 mm
RK097 Series
9.5 mm
20
6 mm
15 mm
50 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $: