PDP SEO Portlet

RK09711110EL

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09711110EL
Secondary Manufacturer Part#: RK09711110EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Panel Mount/Through
Pin
0.05 mW
11.35 mm
33.3 mm
RK097 Series
9.5 mm
20
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$2.67696
2800+
$2.66344
5600+
$2.64992
11200+
$2.6364
22400+
$2.62288