PDP SEO Portlet

RK0971110909

Rotary Potentiometer, 20 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK0971110909
Secondary Manufacturer Part#: RK0971110909
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Panel Mount/Through
Pin
0.05 mW
11.35 mm
22.05 mm
RK097 Series
9.5 mm
20
6 mm
15 mm
20 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $: