PDP SEO Portlet

RK097111080R

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK097111080R
Secondary Manufacturer Part#: RK097111080R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1 Turns
70 °C
-10 °C
Panel Mount/Through
Pin
0.05 mW
11.35 mm
27.05 mm
RK097 Series
9.5 mm
20
6 mm
20 mm
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.37143
4800+
$1.2973
9600+
$1.26316
19200+
$1.23077
38400+
$1.2