PDP SEO Portlet

RK08H123002K

Rotary Potentiometer, 50 kOhm, 1Turn, 30 mW, ± 30%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK08H123002K
Secondary Manufacturer Part#: RK08H123002K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
2
1
60 °C
-10 °C
Surface Mount
Solder
0.03 W
4.8 mm
8.7 mm
RK08H Series
10 mm
30
SMD
2.5 mm
1 mm
50 kOhm
Antilog

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: