RK08H12100GP
Rotary Potentiometer, 50 kOhm, 1Turn, 30 mW, ± 30%
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: RK08H12100GP
Secondary Manufacturer Part#: RK08H12100GP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knob | ||
| 2 | ||
| 1 | ||
| 60 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 0.03 W | ||
| 4.2 mm | ||
| 9.4 mm | ||
| RK08H Series | ||
| 8.8 mm | ||
| 30 | ||
| 2.5 mm | ||
| 1 mm | ||
| 50 kOhm | ||
| Antilog |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |