PDP SEO Portlet

RK08H1110A04

Rotary Potentiometer, 100 kOhm, 1Turn, 30 mW, ± 30%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK08H1110A04
Secondary Manufacturer Part#: RK08H1110A04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1
60 °C
-10 °C
Through Hole
PC Pin
0.03 W
4.2 mm
9.4 mm
RK08H Series
8.5 mm
30
2.5 mm
1 mm
100 kOhm
Antilog

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: