PDP SEO Portlet

RK08H11100X7

Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK08H11100X7
Secondary Manufacturer Part#: RK08H11100X7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knob
1
1
60 °C
-10 °C
Through Hole
Pin
0.0333 W
7.7 mm
8.8 mm
RK08H Series
7.7 mm
30
2.5 mm
4.5 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: