PDP SEO Portlet

EC11E09244BS

11mm Metal Shaft Type Encoder 5-Pin Tray

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC11E09244BS
Secondary Manufacturer Part#: EC11E09244BS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC11E09244BS is a 11mm size flat metal shaft type Vertical Encoder with insertion terminals and SPST push-on switch. The encoder features compact and highly reliable type, two phase of A, B self-return switch output signal.

  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Quadrature
9
Mechanical
Incremental
2
18
85 °C
-40 °C
Vertical
EC11E Series
With Push Switch
15000
Through Hole
6 mm
20 mm
D Type Flatted End
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.47143
4800+
$1.39189
9600+
$1.35526
19200+
$1.32051
38400+
$1.2901