PDP SEO Portlet

AS6C8016-55BINTR

SRAM Chip Single 3V 8M-Bit 512K x 16 55ns 48-Pin TFBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS6C8016-55BINTR
Secondary Manufacturer Part#: AS6C8016-55BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS6C8016 is a 8,388,608-bit low power CMOS static random access memory organized as 524,288 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C8016 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C8016 operates from a single power supply of 2.7V ~ 5.5V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 55ns
  • Low power consumption:
  • Operating current : 30mA (TYP.)
  • Standby current : 6µA (TYP.) LL-version
  • Single 2.7V ~ 5.5V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control : LB# (DQ0 ~ DQ7)
  • UB# (DQ8 ~ DQ15)
  • Data retention voltage : 1.5V (MIN.)
  • Lead free and green package available
  • Package : 44-pin 400 mil TSOP-II
  • 48-ball 6mm x 8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
260 °C
60 mA
55 ns
8 Mbit
Surface Mount
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 1.05 mm
0
Industrial
TFBGA
5.5 V
2.7 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$7.63714
6000+
$7.04595
12000+
$6.86053
24000+
$6.68462
48000+
$6.5175