AS4C64M32MD1A-5BIN
DRAM Chip LPDDR SDRAM 2Gbit 64M x 32 1.8V 90-Pin FPBGA Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C64M32MD1A-5BIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 ns | ||
| 200 MHz | ||
| null | ||
| FPBGA | ||
| Surface Mount | ||
| null | ||
| 2 Gbit | ||
| 90 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |