PDP SEO Portlet

AS4C64M16D2A-25BIN

DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84-Pin, FBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D2A-25BIN
Secondary Manufacturer Part#: AS4C64M16D2A-25BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C64M16D2A-25BIN is a high-speed CMOS double data-rate-two (DDR2), synchronous dynamic random-access memory (SDRAM) containing 1024Mbits in a 16-bit wide data I/Os. It is internally configured as a 8-bank DRAM, 8 banks x 8Mb addresses x 16 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, write latency = read latency -1, off-chip driver (OCD) impedance adjustment, and on die termination (ODT). read and write accesses to the DDR2 SDRAM are 4 or 8-bit burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Operating the eight memory banks in an interleaved fashion allows random access operation to occur at a higher rate than is possible with standard DRAMs. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence.

  • JEDEC standard compliant, JEDEC standard 1.8V I/O (SSTL-18-compatible)
  • Power supplies: VDD and VDDQ = +1.8V ± 0.1V, 64Mx16 org
  • Supports JEDEC clock jitter specification, fully synchronous operation
  • Fast clock rate: 400MHz, differential clock, CK and CK#, internal pipeline architecture
  • Bidirectional single/differential data strobe, DQS and DQS#, 8192 refresh cycles / 64ms
  • 8 internal banks for concurrent operation, 4-bit prefetch architecture
  • Precharge and active power down, programmable mode and extended mode registers
  • Posted CAS# additive latency (AL): 0, 1, 2, 3, 4, 5,6, WRITE latency = READ latency - 1 tCK
  • Burst lengths: 4 or 8, burst type: sequential / interleave, DLL enable/disable
  • 84-ball FBGA package, industrial temperature range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
400 MHz
DDR2
FBGA
Surface Mount
64M x 16bit
1 Gbit
MSL 3 - 168 hours
84
95 °C
-40 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:209  Mult:1  
USD $: