PDP SEO Portlet

AMES50-12SNZ-P

AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE, LED Lighting & Medical, Adjustable

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMES50-12SNZ-P
Secondary Manufacturer Part#: AMES50-12SNZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMES50-12SNZ-P is an AMES50-NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. This perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL 62368-1, design to meet EN61558, over-voltage class III.

  • Input voltage range from 85 to 264VAC/47 to 63Hz, 120 to 373VDC
  • Output voltage is 12V, output current is 4.2A
  • Maximum output wattage is 50.4W, typical efficiency at 230VAC is 86%
  • Typical low ripple and noise, regulated output
  • Surge immunity 300VAC for 5s
  • 3 years warranty
  • Metal (1100 Aluminum, SGCC) case material
  • Typical switching frequency is 65KHz
  • Dimension (L x W x H) is 3.90 x 3.23 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
4.2 A
50.4 W
12 V
Household, Industrial, ITE, LED Lighting & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.7368
200+
$19.35375
500+
$19.2545
1000+
$19.15525
2000+
$19.056