PDP SEO Portlet

AMES150-12SNZ-P

AC/DC Enclosed Power Supply (PSU), Industrial & ITE, Adjustable, Fixed, 1 Output, 150 W, 12 VDC

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMES150-12SNZ-P
Secondary Manufacturer Part#: AMES150-12SNZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMES150-12SNZ-P is an AMES150-NZ series brand-new AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and over-temperature protection (OTP). The AMES150-NZ is perfect for street lighting controls, grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by EN/UL62368-1, design to meet EN61558, over-voltage class III.

  • Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 373VDC
  • Output voltage is 12V, maximum output current is 12.5A
  • Maximum output wattage is 150W, efficiency at 230VAC is 86%
  • Maximum low ripple and noise is 200mV(p-p)
  • Regulated output
  • Surge immunity 300VAC for 5s
  • Typical switching frequency is 65KHz
  • Metal (1100 Aluminum, SGCC) case material
  • 3 years warranty
  • Dimensions (L x W x H) is 6.26 x 3.82 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
12.5 A
150 W
12 V
Household, Industrial, ITE, LED Lighting & Transformer
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.9962
200+
$32.253
500+
$32.0876
1000+
$31.9222
2000+
$31.7568