PDP SEO Portlet

AMES100-48SNZ-P

AC/DC Enclosed Power Supply (PSU), Industrial & ITE, Adjustable, Fixed, 1 Output, 110.4 W, 48 VDC

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMES100-48SNZ-P
Secondary Manufacturer Part#: AMES100-48SNZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMES100-48SNZ-P is an AMES100-NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. It will offer many benefits to your new system design. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL 62368-1, design to meet EN61558, over-voltage class III.

  • Input voltage range from 85 to 264VAC/47 to 63Hz, 120 to 373VDC
  • Output voltage is 48V, maximum output current is 2.3A
  • Maximum output wattage is 110.4W, efficiency at 230VAC is 90%
  • Regulated output
  • Surge immunity is 300VAC for 5s
  • Metal (1100 Aluminum, SGCC) case material
  • Operating temperature range from -30 to +70°C
  • 3 years warranty
  • Switching frequency is 65KHz
  • Dimension (L x W x H) is 5.08 x 3.82 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
2.3 A
110.4 W
48 V
Household, Industrial, ITE, LED Lighting & Transformer
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.2444
200+
$24.726
500+
$24.5992
1000+
$24.4724
2000+
$24.3456