AMES100-12SNZ-P
AC/DC Enclosed Power Supply (PSU), Industrial & ITE, Adjustable, Fixed, 1 Output, 102 W, 12 VDC
- RoHS 10 Compliant
- Tariff Charges
AMES100-12SNZ-P is an AMES100-NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. It will offer many benefits to your new system design. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL 62368-1, design to meet EN61558, over-voltage class III.
- Input voltage range from 85 to 264VAC/47 to 63Hz, 120 to 373VDC
- Output voltage is 12V, maximum output current is 8.5A
- Maximum output wattage is 102W, efficiency at 230VAC is 86%
- Regulated output
- Surge immunity is 300VAC for 5s
- Metal (1100 Aluminum, SGCC) case material
- Operating temperature range from -30 to +70°C
- 3 years warranty
- Switching frequency is 65KHz
- Dimension (L x W x H) is 5.08 x 3.82 x 1.18inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 1 | ||
| 8.5 A | ||
| 102 W | ||
| 12 V | ||
| Household, Industrial, ITE, LED Lighting & Transformer | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |