AMA150DCM-120125GY
AC/DC Power Supply Single 12V 12.5A 150W Desktop
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: AMA150DCM-120125GY
Secondary Manufacturer Part#: AMA150DCM-120125GY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 50 to 60 Hz | ||
| 85 to 264 Vac | ||
| 1.5 A | ||
| 150 W | ||
| 3000 Vac | ||
| Desktop | ||
| 1 | ||
| -30 to 70 °C | ||
| 12.5 A | ||
| 12 V | ||
| Commercial | ||
| AMA150D-GY | ||
| Regulated |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |