AM2LS-0509SLPZ
Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 2 W, 1 Output, 9 VDC
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: AM2LS-0509SLPZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| null | ||
| 5.5 MV | ||
| 4.5 MV | ||
| null | ||
| 1.5 kVrms | ||
| null | ||
| null | ||
| null | ||
| 2 mW | ||
| Unregulated | ||
| 9 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |