PDP SEO Portlet

AM2DS-0509SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 2 W, 1 Output, 9 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-0509SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2DS-0509SLPZ is an AM2DS-LPZ series 2W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM2DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.

  • Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
  • Single output voltage is 9V DC
  • Input current (typ) is 506/4mA at full load/no load
  • Single output current is 222/22mA (max/min)
  • 1500V DC isolation voltage
  • 1000µF maximum capacitive load
  • 85% typ efficiency
  • Continuous short circuit protection
  • Operating temperature range from -40 to +105°C
  • Dimension (L x W x H) is 0.77 x 0.28 x 0.40inch (19.65 x 7.05 x 10.16mm)

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP-7,
null
5.5 MV
4.5 MV
null
1.5 kVrms
null
null
null
2 mW
Unregulated
9 MV
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:26  Mult:26  
Need More?
USD $:
$ 1.6954
26+
$1.6954
104+
$1.47023
208+
$1.3677
520+
$1.36065
1014+
$1.3536
SubTotal:
$44.08