AM2D-2412SH40Z
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM2D-2412SH40Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Fixed | ||
| SIP | ||
| null | ||
| 26.4 MV | ||
| 21.6 MV | ||
| null | ||
| 4 kVrms | ||
| 1 Output | ||
| 4 Pins | ||
| 166.7 mA | ||
| null | ||
| 2 mW | ||
| Regulated | ||
| 12 MV | ||
| 12 MV | ||
| null | ||
| Household, ITE | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |