PDP SEO Portlet

AM1LS-0509DLPZ

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 2 Output, 9 VDC

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1LS-0509DLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1LS-0509DLPZ is an AM1LS-LPZ series, 1W, SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.

  • Input voltage range from 4.5 to 5.5V DC and 5V DC nominal voltage
  • Dual output voltage is ±9V DC
  • Input current (typ) is 240/10mA at full load/no load
  • Dual output current is ±56/±6mA (max/min)
  • 1500V DC high I/O isolation voltage and 3,500, 000h MTBF (MIL-HDBK -217F, t=25°C)/full load
  • ±470µF maximum capacitive load
  • 83% typ efficiency
  • Continuous short circuit protection
  • Compact footprint and high-power density (low profile case height: 7.05mm)
  • Operating temperature range from -40°C to +105°C (with derating at 85°C)

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
null
5.5 MV
4.5 MV
null
1.5 kVrms
null
null
-56 MA
1 mW
Unregulated
9 MV
-9 MV
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
Need More?
USD $:
$ 1.96
32+
$1.96
128+
$1.70109
224+
$1.5908
512+
$1.5826
1024+
$1.5744
SubTotal:
$62.72