AM1DS-0512DH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 41.67 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM1DS-0512DH30Z
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Fixed | ||
| SIP | ||
| null | ||
| 5.5 MV | ||
| 4.5 MV | ||
| null | ||
| 3 kVrms | ||
| 2 Outputs | ||
| 5 Pins | ||
| 41.67 mA | ||
| -41.67 MA | ||
| 1 mW | ||
| Regulated | ||
| 12 MV | ||
| 12 VDC | ||
| -12 VDC | ||
| Household, ITE | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |