AM10EW-4824DLPZ
Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, 4:1, 10 W, 2 Outputs, Fixed
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM10EW-4824DLPZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1500 V | ||
| 2 Outputs | ||
| 208 mA | ||
| -208 mA | ||
| 10 W | ||
| Regulated | ||
| 24 V | ||
| -24 V | ||
| ITE, Industrial and Railway | ||
| 25.4 mm | ||
| 12 mm | ||
| null | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |