EKI-2528PAI-AE
Manufacturer:Advantech
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: EKI-2528PAI-AE
Secondary Manufacturer Part#: EKI-2528PAI-AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10, 100 Mbps | ||
| No | ||
| Yes | ||
| No | ||
| DIN Rail / Panel Mount | ||
| 8 | ||
| 3.3 V | ||
| -40 to 75 °C | ||
| Single | ||
| 48.6 x 95 x 140 mm | ||
| Commercial | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | null |
| Schedule B: | 8517620085 |