EKI-2525I-AE
Ethernet Switch 5 Port 10Mbps/100Mbps
- RoHS 10 Compliant
- Tariff Charges
The EKI-2525I-AE is a 5-port unmanaged Industrial Ethernet Switch with fast Ethernet solution. The power is a 12 to 48VDC redundant input design and is secured with a double protection mechanism with power polarity reverse protect and an overload current resettable fuse. The former tolerates reverse power wiring while the later secures the system from overload currents. As the power supply turns normal, device will automatically get back to work. Each port of device has 2 LED's to show the link status transmission speed and collision status. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED will activate the alarm to notify administrators. Engineers can simply verify the hardware status by checking the LED and have troubleshooting easy and quick.
- Provides 5 fast Ethernet ports with auto MDI/MDI-X
- Supports 10 to 100Mbps auto-negotiation
- Provides broadcast storm protection
- Provides compact size with DIN-rail/wall mount and IP30 metal mechanism
- Supports redundant 12 to 48VDC power input and P-Fail relay
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100 Mbps | ||
| No | ||
| Yes | ||
| No | ||
| DIN Rail|Wall Mount | ||
| 5 | ||
| 3, 3.3 Vac | ||
| -40 to 75 °C | ||
| Single | ||
| 37 x 95 x 140 mm | ||
| Industrial | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | null |
| Schedule B: | 8517620085 |