PDP SEO Portlet

ADAM-6520BE

5-port 10/100 Mbps Industrial Switch

Manufacturer:Advantech
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: ADAM-6520BE
Secondary Manufacturer Part#: ADAM-6520BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADAM-6520BE is a 5-port industrial-grade 10/100Mbps Ethernet Switch for fast and cost-efficient network expansion. It can connect up to 5 workstations and auto-detect both 10 and 100Mbps network speeds. Support auto crossover to provide a flexible networking environment, connecting to the network via any port. The Ethernet switch can be mounted in three different ways like DIN rail, wall and stack mounting. Each port of switch has a pair of LEDs that indicate link status and port activities. This easily informs users of any collisions, link status, power failure and data receipts for immediate on-site diagnosis.

  • High-speed transmission
  • Flexible mounting
  • Protection for power line and Ethernet port
  • -10 to 70°C Wide operating temperature range
  • Easy to troubleshoot
  • IEEE 802.3, 802.3u, 802.3x Communication standard
  • 10/100Base-TX LAN
  • 100m Transmission distance
  • LED Indicators for power, link/speed
  • 2.4W Maximum power consumption

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 4A994
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: