PDP SEO Portlet

XS1000-48N-000

Enclosed Fan Cooled

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XS1000-48N-000
Secondary Manufacturer Part#: XS1000-48N-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EXCELSYS XSOLO series 1008W ultra-compact high-efficiency, high-reliability single output standard power supply. Application includes industrial, test and measurement, acoustically sensitive laboratory and medical environments, Hi-Rel MIL-COTS, and communication. It is certified by IEC60601-1 2nd and 3rd edition, IEC60601-1-2 4th edition (EMC), IEC60950 2nd edition, IEC62368-1, 2 MOPP, SEMI F47, UL/EN60950, 2rd Edition certification.

  • Input voltage range from 85 to 264VAC (universal input 47 to 440Hz), nominal output voltage is 48V
  • Output current is 21A, minimum isolation voltage is 4000VAC (input to output)
  • Enclosed fan-cooled
  • Default screw terminal block
  • Low profile 1U height (40mm), remote ON/OFF signal, power good signal
  • Suitable for type B-rated applications, optional PMBus™ communications
  • Feature active power factor correction as standard
  • Adjustable output voltage control, 5000m altitude for EN60950 applications
  • Operating temperature is -40°C to +70°C
  • 5 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$439.52632
10+
$436.293
20+
$434.0895
40+
$431.886
80+
$429.6825