LPT102-M
AC/DC Open Frame Power Supply, Industrial, ITE, Laboratory Equipment & Medical, Adj, Fixed
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Open Frame Power Supplies
Avnet Manufacturer Part #: LPT102-M
Secondary Manufacturer Part#: LPT102-M
- RoHS 10 Compliant
- Tariff Charges
The LPT102-M is a 3-output 130W open-frame AC/DC Power Supply with fixed and adjustable output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 160% above rating for V1 and V2, 150 to 250% for V3 and 82% typical at full load efficiency.
- Active power factor correction
- 1U High
- Remote sense
- Power fail
- Adjustable main output
- Built-in Class B EMI filter
- Overvoltage protection
- Thermal overload protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3 | ||
| 0 to 50 °C | ||
| 13|5|1 A | ||
| 18 A | ||
| 9 A | ||
| 2 A | ||
| 5, 12, -12 V | ||
| 5 V | ||
| 12 V | ||
| -12 V | ||
| 130W @ 200LFM | ||
| Industrial, ITE, Laboratory Equipment & Medical | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504408500 |