PDP SEO Portlet

LPQ202-M

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 4 Outputs, 100 W, 5 V, 13 A, 12 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LPQ202-M
Secondary Manufacturer Part#: LPQ202-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPQ202-M is a 4-output 200W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs. V1, V2 and V3 overload protected at 110 to 160%. V4 is 150 to 250% above rating and 84% typical at full load efficiency.

  • Active power factor correction
  • Less than 1U high
  • Remote sense
  • Power fail
  • Built-in Class B EMI filter
  • Overvoltage protection
  • Overload protection
  • 3 x 5" Footprint
"

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
4
0 to 50 °C
20 A
13 A
5 A
1.5 A
1 A
5, 12, 24, -12 V
5 V
12 V
24 V
-12 V
100 W
200W @ 30CFM
ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$125.56164
80+
$123.03356
160+
$120.60526
320+
$118.27097
640+
$114.575