PDP SEO Portlet

AVO100-48S05-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 100 W, 1 Output, Fixed, 5 V, 20 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO100-48S05-6L
Secondary Manufacturer Part#: AVO100-48S05-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
20 A
100 W
Regulated
5 V
ITE
57.9 mm
9.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$50.49315
448+
$49.47651
896+
$48.5
1792+
$47.56129
3584+
$46.075