PDP SEO Portlet

ATCC-211B-016-226M-T

Surface Mount Tantalum Capacitor, 22 uF, 16 V, 1411 [3528 Metric], ± 20%, 2.2 ohm, B Size Code

Manufacturer:Abracon
Avnet Manufacturer Part #: ATCC-211B-016-226M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets EIA-535BAAC standard
  • Large capacitance in small size
  • Exceptional stability in wide temperature range

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 20%
1411 [3528 Metric]
2.2 ohm
B
125 °C
-55 °C
Polarized
2.8 mm
1.9 mm
3.5 mm
ATCC-211 Series
2.8 mm
null
null
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00