ATCC-211B-004-227M-T
Surface Mount Tantalum Capacitor, 220 uF, 4 V, 1411 [3528 Metric], ± 20%, 0.5 ohm, B Size Code
Manufacturer:Abracon
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: ATCC-211B-004-227M-T
- RoHS 10 Compliant
- Tariff Charges
- Meets EIA-535BAAC standard
- Large capacitance in small size
- Exceptional stability in wide temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.5 ohm | ||
| B | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.9 mm | ||
| 3.5 mm | ||
| ATCC-211 Series | ||
| 2.8 mm | ||
| null | ||
| null | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |