ATCC-211A-006-336M-T
Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 4.5 ohm, A Size Code
Manufacturer:Abracon
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: ATCC-211A-006-336M-T
- RoHS 10 Compliant
- Tariff Charges
- Meets EIA
- 535BAAC standard
- Large capacitance in small size
- Exceptional stability in wide temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 µF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 4.5 ohm | ||
| A | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.6 mm | ||
| 1.6 mm | ||
| 3.2 mm | ||
| ATCC-211 Series | ||
| 1.6 mm | ||
| null | ||
| null | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |