PDP SEO Portlet

ASSFLP-8.000MHZ-D04

Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD Bulk

Manufacturer:Abracon
Avnet Manufacturer Part #: ASSFLP-8.000MHZ-D04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Spread Spectrum LOW EMI Oscillator
  • 5.0 x 3.2 x 1.3mm Ceramic package
  • Tri-state function
  • Suitable for RoHS reflow profile
  • Seam sealed ceramic package assures high reliability.

Technical Attributes

Find Similar Parts

Description Value
8 MHz
50 ppm
15 pF
85 °C
-40 °C
SMD, 5mm x 3.2mm
null
null
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00