PDP SEO Portlet

S-8353J50MC-IZJT2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8353J50MC-IZJT2G
Secondary Manufacturer Part#: S-8353J50MC-IZJT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
85 %
10 V
Tin-Bismuth|Tin-Silver|Tin-Copper
60 mV
60 mV
260
10 V
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
Fixed
5 V
5SOT-23
5
2.9 x 1.6 x 1.1 mm
SOT-23
250 kHz
250 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000000  Mult:3000000  
USD $:
1+
$0.97