PDP SEO Portlet

S-817B37AY-B2-U

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-817B37AY-B2-U
Secondary Manufacturer Part#: S-817B37AY-B2-U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
10 V
Tin
20 mV
45 mV
0.35@10mA V
Through Hole
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.05 A
Fixed
3.7 V
3TO-92
3
Positive Output
5.2 x 4.2 x 5 mm
TO-92
0.22@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
1+
$0.86
50000+
$0.82
100000+
$0.78
500000+
$0.73